+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00352

Tip: flat; 2.8mm; 4÷6mm2; crimped; for cable; insulated; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 00352
TME Symbol:
BM00352

Specification

Manufacturer
BM GROUP
Type of tip
flat
Width
2.8mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Length
10.4mm
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
PVC
Gross weight1.373 g
Certificates
EAN code8013629003521
See other products in this category: Insulated terminals BM GROUP,
*
BM 00352
50 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 50 pcs