+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM00419

Tip: ring tube; M5; Ø: 5.2mm; 10mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM00419
TME Symbol:
BM00419

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M5
Ring inside diameter
5.2mm
Wire cross-section
10mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
8AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight4.61 g
Certificates
EAN code8013629004191
See other products in this category: Insulated terminals BM GROUP,
*
BM00419
530 in TME stock
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs