+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tip | wire pin | |
Ferrule variant | insulated | |
Colour | black | |
Electrical mounting | crimped | |
Diameter | 4.3mm | |
Wire cross-section | 0.1cm2 | |
Mechanical mounting | for cable | |
Contact plating | tinned | |
Insulator material | polyamide | |
Contact material | copper | |
Wire size | 8AWG | |
Length | 12mm | |
Operating temperature | 125°C |