+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM005005

Tip: bootlace ferrule; insulated; copper; 0.34mm2; 6mm; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM005005
TME Symbol:
BM005005

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.34mm2
Bit length
6mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
turquoise
Wire size
22AWG
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Gross weight0.04 g
Certificates
EAN code8013629263888
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM005005
37897 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 500 pcs