+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00516

Tip: bootlace ferrule; insulated; copper; 25mm2; 16mm; tinned; 4AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM 00516
TME Symbol:
BM00516

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
25mm2
Bit length
16mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
brown
Wire size
4AWG
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Gross weight1.17 g
Certificates
EAN code8013629005167
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM 00516
992 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs