+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00522

Tip: bootlace ferrule; insulated; copper; 150mm2; 32mm; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 00522
TME Symbol:
BM00522

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
150mm2
Bit length
32mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
yellow
Wire size
300AWG
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Wire size
300MCM AWG
Gross weight11.87 g
Certificates
EAN code8013629005228
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM 00522
104 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 1.33 USDGross price for quantities from 1000 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs