+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM005231

Tip: fork; insulated; M4; Ø: 4.3mm; black; crimped; 16mm2; for cable


Manufacturer: BM GROUP

Manufacturer part number:
BM005231
TME Symbol:
BM005231

Specification

Manufacturer
BM GROUP
Type of tip
fork
Ferrule variant
insulated
Hole for screw
M4
Ring inside diameter
4.3mm
Colour
black
Electrical mounting
crimped
Wire cross-section
16mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
copper
Wire size
6AWG
Operating temperature
125°C
Gross weight6.89 g
Certificates
EAN code8013629052314
See other products in this category: Insulated terminals BM GROUP,
*
BM005231
204 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Packaging method by the manufacturer:Bag = 100 pcs