+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM005261

Tip: fork; insulated; M5; Ø: 5.3mm; black; crimped; 16mm2; for cable


Manufacturer: BM GROUP

Manufacturer part number:
BM005261
TME Symbol:
BM005261

Specification

Manufacturer
BM GROUP
Type of tip
fork
Ferrule variant
insulated
Hole for screw
M5
Ring inside diameter
5.3mm
Colour
black
Electrical mounting
crimped
Wire cross-section
16mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
copper
Wire size
6AWG
Operating temperature
125°C
Gross weight6.75 g
Certificates
EAN code8013629052628
See other products in this category: Insulated terminals BM GROUP,
*
BM005261
250 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Packaging method by the manufacturer:
Bag = 100 pcs