+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM00531

Tip: ring tube; M6; Ø: 6.5mm; 16mm2; crimped; for cable; insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM00531
TME Symbol:
BM00531

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M6
Ring inside diameter
6.5mm
Wire cross-section
16mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
6AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight6.08 g
Certificates
EAN code8013629005310
See other products in this category: Insulated terminals BM GROUP,
*
BM00531
228 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Packaging method by the manufacturer:Bag = 100 pcs