+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM005371

Tip: ring tube; insulated; M8; Ø: 8.5mm; black; crimped; 16mm2; 6AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM005371
TME Symbol:
BM005371

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Ferrule variant
insulated
Hole for screw
M8
Ring inside diameter
8.5mm
Colour
black
Electrical mounting
crimped
Wire cross-section
16mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
copper
Wire size
6AWG
Operating temperature
125°C
Gross weight6.93 g
Certificates
EAN code8013629053717
See other products in this category: Insulated terminals BM GROUP,
*
BM005371
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Packaging method by the manufacturer:
Bag = 100 pcs