+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM00550

Tip: wire pin; insulated; black; crimped; Ø: 5.5mm; 16mm2; for cable


Manufacturer: BM GROUP

Manufacturer part number:
BM00550
TME Symbol:
BM00550

Specification

Manufacturer
BM GROUP
Type of tip
wire pin
Ferrule variant
insulated
Colour
black
Electrical mounting
crimped
Diameter
5.5mm
Wire cross-section
16mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
copper
Wire size
6AWG
Length
13mm
Operating temperature
125°C
Gross weight4.902 g
Certificates
EAN code8013629005501
See other products in this category: Insulated terminals BM GROUP,
*
BM00550
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Packaging method by the manufacturer:
Bag = 100 pcs