+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tip | bootlace ferrule | |
Ferrule variant | double, insulated | |
Contact material | copper | |
Wire cross-section | 1mm2 | |
Bit length | 12mm | |
Insulator material | polypropylene | |
Contact plating | tinned | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Colour | yellow | |
Wire size | 18AWG | |
Max ambient temperature | 105°C |