+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM006371

Tip: ring tube; insulated; M8; Ø: 8.4mm; black; crimped; 25mm2; 4AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM006371
TME Symbol:
BM006371

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Ferrule variant
insulated
Hole for screw
M8
Ring inside diameter
8.4mm
Colour
black
Electrical mounting
crimped
Wire cross-section
25mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
copper
Wire size
4AWG
Operating temperature
125°C
Gross weight10.295 g
Certificates
EAN code8013629063716
See other products in this category: Insulated terminals BM GROUP,
*
BM006371
84 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
Packaging method by the manufacturer:Bag = 100 pcs