+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM00643

Tip: ring tube; M10; Ø: 10.5mm; 25mm2; crimped; for cable; insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM00643
TME Symbol:
BM00643

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M10
Ring inside diameter
10.5mm
Wire cross-section
25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
4AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight11.09 g
Certificates
EAN code8013629006430
See other products in this category: Insulated terminals BM GROUP,
*
BM00643
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
Packaging method by the manufacturer:Bag = 100 pcs