+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM00644

Tip: ring tube; M10; Ø: 10.5mm; 25mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM00644
TME Symbol:
BM00644

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M10
Ring inside diameter
10.5mm
Wire cross-section
25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
4AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight11.3 g
Certificates
EAN code8013629006447
See other products in this category: Insulated terminals BM GROUP,
*
BM00644
30 in TME stock
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts