+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM00731

Tip: ring tube; insulated; M6; Ø: 6.4mm; red; crimped; 35mm2; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM00731
TME Symbol:
BM00731

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Ferrule variant
insulated
Hole for screw
M6
Ring inside diameter
6.4mm
Colour
red
Electrical mounting
crimped
Wire cross-section
35mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
copper
Wire size
2AWG
Operating temperature
130°C
Gross weight16.8 g
Certificates
EAN code8013629007314
See other products in this category: Insulated terminals BM GROUP,
*
BM00731
40 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD
Packaging method by the manufacturer:
Bag = 100 pcs