+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM007311

Tip: ring tube; insulated; M6; Ø: 6.4mm; black; crimped; 35mm2; 2AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM007311
TME Symbol:
BM007311

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Ferrule variant
insulated
Hole for screw
M6
Ring inside diameter
6.4mm
Colour
black
Electrical mounting
crimped
Wire cross-section
0.35cm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
copper
Wire size
2AWG
Operating temperature
125°C
Gross weight16.47 g
Certificates
EAN code8013629073111
See other products in this category: Insulated terminals BM GROUP,
*
BM007311
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Packaging method by the manufacturer:Bag = 100 pcs