+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM007434

Tip: ring tube; insulated; M10; Ø: 10.5mm; black; crimped; 35mm2


Manufacturer: BM GROUP

Manufacturer part number:
BM007434
TME Symbol:
BM007434

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Ferrule variant
insulated
Hole for screw
M10
Ring inside diameter
10.5mm
Colour
black
Electrical mounting
crimped
Wire cross-section
0.35cm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
copper
Wire size
2AWG
Operating temperature
125°C
Gross weight15.67 g
Certificates
EAN code8013629074347
See other products in this category: Insulated terminals BM GROUP,
*
BM007434
40 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Packaging method by the manufacturer:Bag = 100 pcs