+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM008434

Tip: ring tube; M10; Ø: 10.5mm; 50mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM008434
TME Symbol:
BM008434

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M10
Ring inside diameter
10.5mm
Wire cross-section
50mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
black
Contact material
copper
Wire size
1/0AWG
Insulator material
polyamide
Operating temperature
125°C
Gross weight25.6 g
Certificates
EAN code8013629084346
See other products in this category: Insulated terminals BM GROUP,
*
BM008434
0 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 20 pcs - 1.72 USDGross price for quantities from 20 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 250 pcs - 1.33 USDGross price for quantities from 250 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs