+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM00855

Tip: ring tube; M14; Ø: 14.5mm; 50mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM00855
TME Symbol:
BM00855

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M14
Ring inside diameter
14.5mm
Wire cross-section
50mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
white
Contact material
copper
Wire size
1/0AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight24.04 g
Certificates
EAN code8013629008557
See other products in this category: Insulated terminals BM GROUP,
*
BM00855
80 in TME stock
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs