+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM00943

Tip: ring tube; insulated; M10; Ø: 10.5mm; blue; crimped; 70mm2


Manufacturer: BM GROUP

Manufacturer part number:
BM00943
TME Symbol:
BM00943

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Ferrule variant
insulated
Hole for screw
M10
Ring inside diameter
10.5mm
Colour
blue
Electrical mounting
crimped
Wire cross-section
70mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
copper
Wire size
2/0AWG
Operating temperature
130°C
Gross weight33.3 g
Certificates
EAN code8013629009431
See other products in this category: Insulated terminals BM GROUP,
*
BM00943
80 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD
Packaging method by the manufacturer:
Bag = 100 pcs