+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM01250

Tip: wire pin; 1.8mm; 2.5mm2; crimped; for cable; straight; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM01250
TME Symbol:
BM01250

Specification

Manufacturer
BM GROUP
Type of tip
wire pin
Width
1.8mm
Wire cross-section
2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Length
12mm
Contact material
copper
Wire size
16AWG...14AWG
Gross weight0.66 g
Certificates
EAN code8013629012509
See other products in this category: Non-insulated terminals BM GROUP,
*
BM01250
490 in TME stock
Net price for quantities from 20 pcs - 0.11 USDGross price for quantities from 20 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 200 pcs