+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM014011

Connector: C shape crimp; copper; 16mm2; tinned; 6AWG

Manufacturer: BM GROUP

Manufacturer part number:
BM014011
TME Symbol:
BM014011

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
16mm2
Contact plating
tinned
Wire size
6AWG
Connectors application
earthing
Gross weight20.43 g
Certificates
EAN code8013629140110
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014011
160 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs