+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM014031

Connector: C shape crimp; copper; 35mm2; tinned; 2AWG

Manufacturer: BM GROUP

Manufacturer part number:
BM014031
TME Symbol:
BM014031

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
35mm2
Contact plating
tinned
Wire size
2AWG
Connectors application
earthing
Gross weight38 g
Certificates
EAN code8013629140318
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014031
45 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs