+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM014081

Connector: C shape crimp; copper; 25mm2; tinned; 4AWG

Manufacturer: BM GROUP

Manufacturer part number:
BM014081
TME Symbol:
BM014081

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
25mm2
Contact plating
tinned
Wire size
4AWG
Connectors application
earthing
Gross weight21.85 g
Certificates
EAN code8013629140813
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014081
26 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs