+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM014181

Connector: C shape crimp; copper; 185mm2; tinned

Manufacturer: BM GROUP

Manufacturer part number:
BM014181
TME Symbol:
BM014181

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
185mm2
Contact plating
tinned
Connectors application
earthing
Gross weight229.2 g
Certificates
EAN code8013629141810
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014181
15 in TME stock
Net price for quantities from 1 pcs - 11.71 USDGross price for quantities from 1 pcs - 11.71 USD
Net price for quantities from 5 pcs - 10.42 USDGross price for quantities from 5 pcs - 10.42 USD
Net price for quantities from 20 pcs - 9.00 USDGross price for quantities from 20 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs