+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 01507

Tip: bootlace ferrule; non-insulated; copper; 2.5mm2; 12mm; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 01507
TME Symbol:
BM01507

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
2.5mm2
Bit length
12mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
14AWG
Gross weight0.126 g
Certificates
EAN code8013629015074
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM 01507
15950 in TME stock
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs