+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM015251

Tip: ring tube; M5; 16mm2; crimped; for cable; tinned; copper; 6AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM015251
TME Symbol:
BM015251

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M5
Wire cross-section
16mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
tinned
Connectors application
for copper cables
Contact material
copper
Wire size
6AWG
Ring inside diameter
5.3mm
Gross weight5.64 g
Certificates
EAN code8013629152519
See other products in this category: Non-insulated terminals BM GROUP,
*
BM015251
525 in TME stock
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs