+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM015311

Tip: ring tube; M6; 16mm2; crimped; for cable; tinned; copper; 6AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM015311
TME Symbol:
BM015311

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M6
Wire cross-section
16mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
tinned
Connectors application
for copper cables
Contact material
copper
Wire size
6AWG
Ring inside diameter
6.5mm
Gross weight5.265 g
Certificates
EAN code8013629153110
See other products in this category: Non-insulated terminals BM GROUP,
*
BM015311
3357 in TME stock
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 300 pcs - 0.37 USDGross price for quantities from 300 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs