+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tip | ring tube | |
Hole for screw | M12 | |
Wire cross-section | 25mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Contact plating | tinned | |
Connectors application | for copper cables | |
Contact material | copper | |
Wire size | 4AWG | |
Ring inside diameter | 13mm |