+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 02431

Tip: ring; M6; 10mm2; crimped; for cable; non-insulated; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 02431
TME Symbol:
BM02431

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M6
Wire cross-section
0.1cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Ring inside diameter
6.4mm
Gross weight2.36 g
Certificates
EAN code8013629024311
See other products in this category: Non-insulated terminals BM GROUP,
*
BM 02431
8097 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs