+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 02443

Tip: ring; M10; 10mm2; crimped; for cable; non-insulated; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 02443
TME Symbol:
BM02443

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M10
Wire cross-section
10mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Ring inside diameter
10.5mm
Gross weight3.473 g
Certificates
EAN code8013629024434
See other products in this category: Non-insulated terminals BM GROUP,
*
BM 02443
832 in TME stock
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs