+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM02761

Tip: ring; M16; 35mm2; crimped; for cable; straight; non-insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM02761
TME Symbol:
BM02761

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M16
Wire cross-section
0.35cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
2AWG
Ring inside diameter
17mm
Gross weight14.065 g
Certificates
EAN code8013629027619
See other products in this category: Non-insulated terminals BM GROUP,
*
BM02761
44 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs