+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM03160

Tip: butt splice; non-insulated; copper; 95mm2; tinned; crimped


Manufacturer: BM GROUP

Manufacturer part number:
BM03160
TME Symbol:
BM03160

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
95mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
3/0AWG
Connectors application
for copper cables
Gross weight36.8 g
Certificates
EAN code8013629031609
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM03160
50 in TME stock
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 1000 pcs - 1.67 USDGross price for quantities from 1000 pcs - 1.67 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs