+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM03260

Tip: butt splice; non-insulated; copper; 120mm2; tinned; crimped

Manufacturer: BM GROUP

Manufacturer part number:
BM03260
TME Symbol:
BM03260

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
120mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
4/0AWG
Connectors application
for copper cables
Gross weight48.56 g
Certificates
EAN code8013629032606
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM03260
30 in TME stock
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
Net price for quantities from 1000 pcs - 1.95 USDGross price for quantities from 1000 pcs - 1.95 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 50 pcs