+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM052371

Tip: ring tube; M8; Ø: 8.5mm; 120mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM052371
TME Symbol:
BM052371

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M8
Ring inside diameter
8.5mm
Wire cross-section
120mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
black
Contact material
copper
Wire size
4/0AWG
Insulator material
polyamide
Operating temperature
125°C
Gross weight66.47 g
Certificates
EAN code8013629523715
See other products in this category: Insulated terminals BM GROUP,
*
BM052371
32 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs