+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM054494

Tip: ring tube; insulated; M12; Ø: 13mm; black; crimped; 185mm2


Manufacturer: BM GROUP

Manufacturer part number:
BM054494
TME Symbol:
BM054494

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Ferrule variant
insulated
Hole for screw
M12
Ring inside diameter
13mm
Colour
black
Electrical mounting
crimped
Wire cross-section
185mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
copper
Wire size
400AWG
Operating temperature
125°C
Gross weight151.2 g
Certificates
EAN code8013629054943
See other products in this category: Insulated terminals BM GROUP,
*
BM054494
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 100 pcs - 4.83 USDGross price for quantities from 100 pcs - 4.83 USD
Packaging method by the manufacturer:
Bag = 25 pcs