+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM05567

Tip: ring tube; M20; Ø: 21mm; 240mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM05567
TME Symbol:
BM05567

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M20
Ring inside diameter
21mm
Wire cross-section
240mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
500AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight168.68 g
Certificates
EAN code8013629055674
See other products in this category: Insulated terminals BM GROUP,
*
BM05567
25 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
Net price for quantities from 100 pcs - 5.07 USDGross price for quantities from 100 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs