+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM1114

Screwdriver: insulated; slot; SL 4; Blade length: 100mm


Manufacturer: BM GROUP

Manufacturer part number:
BM1114
TME Symbol:
BM1114

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 4
Blade length
100mm
Overall length
200mm
Conform to the norm
EN 60900 VDE
Gross weight59.3 g
EAN code8013629311145
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1114
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 3 pcs - 4.50 USDGross price for quantities from 3 pcs - 4.50 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs