+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM1118

Screwdriver: insulated; slot; SL 8; Blade length: 175mm


Manufacturer: BM GROUP

Manufacturer part number:
BM1118
TME Symbol:
BM1118

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 8
Blade length
175mm
Overall length
285mm
Conform to the norm
EN 60900 VDE
Gross weight173.23 g
EAN code8013629311183
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1118
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs