+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM1121

Screwdriver: insulated; Phillips; PH1; Blade length: 80mm


Manufacturer: BM GROUP

Manufacturer part number:
BM1121
TME Symbol:
BM1121

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Overall length
180mm
Conform to the norm
EN 60900 VDE
Gross weight60.8 g
EAN code8013629311213
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1121
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 3 pcs - 4.75 USDGross price for quantities from 3 pcs - 4.75 USD
Packaging method by the manufacturer:Cardboard = 12 pcs