+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM1133

Screwdriver: insulated; Pozidriv®; PZ3; Blade length: 150mm

Manufacturer: BM GROUP

Manufacturer part number:
BM1133
TME Symbol:
BM1133

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ3
Blade length
150mm
Overall length
272mm
Conform to the norm
EN 60900 VDE
Gross weight162.12 g
EAN code8013629311336
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1133
4 in TME stock
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 3 pcs - 7.16 USDGross price for quantities from 3 pcs - 7.16 USD
No. of pieces (Multiplicity: 1)