+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM1155

Screwdriver: insulated; 6-angles socket; HEX 11mm


Manufacturer: BM GROUP

Manufacturer part number:
BM1155
TME Symbol:
BM1155

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
6-angles socket
Socket size
HEX 11mm
Blade length
125mm
Overall length
235mm
Conform to the norm
EN 60900 VDE
Gross weight153.3 g
EAN code8013629311558
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1155
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD