+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM1167

Screwdriver: for impact; Phillips; Size: PH2; Blade length: 100mm


Manufacturer: BM GROUP

Manufacturer part number:
BM1167
TME Symbol:
BM1167

Specification

Manufacturer
BM GROUP
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH2
Blade length
100mm
Overall length
210mm
Gross weight131.41 g
EAN code8013629116733
See other products in this category: Impact Screwdrivers BM GROUP,
*
BM1167
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.75 USDGross price for quantities from 1 pcs - 4.75 USD
Net price for quantities from 3 pcs - 4.59 USDGross price for quantities from 3 pcs - 4.59 USD