+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16201

Wrench: hex key; HEX 1.5mm; Overall len: 45mm


Manufacturer: BM GROUP

Manufacturer part number:
16201
TME Symbol:
BM16201

Specification

Manufacturer
BM GROUP
Type of wrench
hex key
Spanner size
HEX 1.5mm
Overall length
45mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 911
Gross weight0.838 g
EAN code8013629162013
See other products in this category: Hex and Torx keys BM GROUP,
*
16201
1 in TME stock
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts