+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16207

Wrench: hex key; HEX 6mm; Overall len: 90mm; Chrom-vanadium steel


Manufacturer: BM GROUP

Manufacturer part number:
16207
TME Symbol:
BM16207

Specification

Manufacturer
BM GROUP
Type of wrench
hex key
Spanner size
HEX 6mm
Overall length
90mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 911
Gross weight29.53 g
EAN code8013629162075
See other products in this category: Hex and Torx keys BM GROUP,
*
16207
1 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs