+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16304

Wrench: flat; double-sided; 12mm,13mm; L: 172mm


Manufacturer: BM GROUP

Manufacturer part number:
16304
TME Symbol:
BM16304

Specification

Manufacturer
BM GROUP
Type of wrench
flat
Kind of wrench
double-sided
Length
172mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 12mm
  • 13mm
Gross weight660 g
EAN code8013629163041
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16304
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.52 USDGross price for quantities from 5 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.