+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16306

Wrench: flat; double-sided; 16mm,17mm; L: 203mm


Manufacturer: BM GROUP

Manufacturer part number:
16306
TME Symbol:
BM16306

Specification

Manufacturer
BM GROUP
Type of wrench
flat
Kind of wrench
double-sided
Length
203mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 16mm
  • 17mm
Gross weight1.26 kg
EAN code8013629163065
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16306
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.61 USDGross price for quantities from 5 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.