+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16509

Wrench: combination spanner; double-sided; 9mm; L: 130mm


Manufacturer: BM GROUP

Manufacturer part number:
16509
TME Symbol:
BM16509

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
9mm
Length
0.13m
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight32.36 g
EAN code8013629165090
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16509
8 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.