+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16510

Wrench: combination spanner; double-sided; 10mm; L: 140mm


Manufacturer: BM GROUP

Manufacturer part number:
16510
TME Symbol:
BM16510

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
10mm
Length
140mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight43.2 g
EAN code8013629265103
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16510
15 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.